Part Details for 0805USB-902MLC by Coilcraft Inc
Overview of 0805USB-902MLC by Coilcraft Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805USB-902MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-0805USB-902MLC-ND
|
DigiKey | CMC 413NH 400MA 2LN 2.06KOHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
20306 In Stock |
|
$0.7125 / $1.2000 | Buy Now |
DISTI #
994-0805USB-902MLC
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 413nH DCR=.65Ohms RoHS: Compliant | 11959 |
|
$0.7270 / $1.2300 | Buy Now |
|
Bristol Electronics | 2354 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 2 FUNCTION(S), 0.4A, 4 PIN(S) | 803 |
|
$0.4600 / $1.1500 | Buy Now |
|
Coilcraft Direct | Common mode choke, USB 2.0/IEEE1394, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 25382 |
|
$0.3700 / $0.9600 | Buy Now |
|
Chip1Cloud | Common Mode Chokes Dual 0.413uH 900Ohm 18.7dB 100MHz 0.4A 0.65Ohm DCR SMD T/R | 31100 |
|
RFQ | |
DISTI #
2458107RL
|
element14 Asia-Pacific | FILTER, COMMON MODE, 413NH, 0.4A RoHS: Compliant Min Qty: 50 Container: Reel | 1935 |
|
$0.6719 / $1.1630 | Buy Now |
DISTI #
2458107
|
element14 Asia-Pacific | FILTER, COMMON MODE, 413NH, 0.4A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1935 |
|
$0.6719 / $1.2741 | Buy Now |
DISTI #
2458107RL
|
Farnell | FILTER, COMMON MODE, 413NH, 0.4A RoHS: Compliant Min Qty: 50 Lead time: 8 Weeks, 1 Days Container: Reel | 1835 |
|
$0.6362 / $1.1858 | Buy Now |
DISTI #
2458107
|
Farnell | FILTER, COMMON MODE, 413NH, 0.4A RoHS: Compliant Min Qty: 5 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 1835 |
|
$0.6362 / $1.3803 | Buy Now |
Part Details for 0805USB-902MLC
0805USB-902MLC CAD Models
0805USB-902MLC Part Data Attributes:
|
0805USB-902MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USB-902MLC
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.4A, EIA STD PAKCAGE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | EIA STD PAKCAGE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | |
Attenuation Frequency-Max | 500 MHz | |
Attenuation Frequency-Min | 100 MHz | |
Attenuation@Freq-Max | 30.5 dB | |
Attenuation@Freq-Min | 18.7 dB | |
DC Resistance-Max | 0.65 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.65 mm | |
Inductance | 0.413 µH | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 900 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.4 A | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 1.27 mm |
Alternate Parts for 0805USB-902MLC
This table gives cross-reference parts and alternative options found for 0805USB-902MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USB-902MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805USB-902MBD | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-902MLC vs 0805USB-902MBD |
0805USB-902MBC | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-902MLC vs 0805USB-902MBC |
0805USB-902MBB | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | Coilcraft Inc | 0805USB-902MLC vs 0805USB-902MBB |