Part Details for 0805USBN-132MRD by Coilcraft Inc
Overview of 0805USBN-132MRD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805USBN-132MRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805USBN-132MRD
|
Mouser Electronics | Common Mode Chokes / Filters For Hi Speed Signal 140nH DCR=.32Ohms RoHS: Compliant | 0 |
|
$0.4800 | Order Now |
Part Details for 0805USBN-132MRD
0805USBN-132MRD CAD Models
0805USBN-132MRD Part Data Attributes
|
0805USBN-132MRD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805USBN-132MRD
Coilcraft Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
DC Resistance-Max | 0.32 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.93 mm | |
Inductance | 0.14 µH | |
Length | 2.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1610 OHM Ω | |
Package Material | PLASTIC | |
Packing Method | EMBOSSED; TR, 13 INCH | |
Width | 1.4 mm |
Alternate Parts for 0805USBN-132MRD
This table gives cross-reference parts and alternative options found for 0805USBN-132MRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805USBN-132MRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFU09V09 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBN-132MRD vs LFU09V09 |
LFZ35H03 | Data Line Filter, 2 Function(s), | Delta Electronics Inc | 0805USBN-132MRD vs LFZ35H03 |