Part Details for 0805W8F9100T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805W8F9100T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805W8F9100T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805W8F9100T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
0805W8F9100T5E
|
TME | Resistor: thick film, SMD, 0805, 910Ω, 125mW, ±1%, -55÷155°C Min Qty: 5000 | 5000 |
|
$0.0018 / $0.0021 | Buy Now |