Part Details for 0805W8J0000T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805W8J0000T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805W8J0000T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805W8J0000T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W 5% T/R-5000 RoHS: Compliant | 135000 |
|
$0.0010 | Buy Now |
DISTI #
0805W8J0000T5E
|
TME | Resistor: thick film, SMD, 0805, 0Ω, 125mW, ±5%, -55÷155°C Min Qty: 5000 | 155000 |
|
$0.0010 / $0.0012 | Buy Now |
Part Details for 0805W8J0000T5E
0805W8J0000T5E CAD Models
0805W8J0000T5E Part Data Attributes
|
0805W8J0000T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805W8J0000T5E
Royal Electronic Factory (Thailand) Co Ltd
Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT: 2A | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0805W8J0000T5E
This table gives cross-reference parts and alternative options found for 0805W8J0000T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805W8J0000T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805FR-070R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Thunder Precision Resistor Co Ltd | 0805W8J0000T5E vs RC0805FR-070R |
0805S8F0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | 0805W8J0000T5E vs 0805S8F0000T5E |
0805S800000T50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0000T5E vs 0805S800000T50 |
MC0805S8F0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SPC Multicomp | 0805W8J0000T5E vs MC0805S8F0000T5E |
0805WAJ0000T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Uniohm Corp | 0805W8J0000T5E vs 0805WAJ0000T5E |
0805S800000T4E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0000T5E vs 0805S800000T4E |
0805S800000TDE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0000T5E vs 0805S800000TDE |
0805S800000TCE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0000T5E vs 0805S800000TCE |
MCR10EZP000 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP | ROHM Semiconductor | 0805W8J0000T5E vs MCR10EZP000 |
232273092002 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 0805W8J0000T5E vs 232273092002 |