Part Details for 0805W8J0304T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 0805W8J0304T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0805W8J0304T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-0805W8J0304T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC 0805 1/8W 5% T/R-5000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
0805W8J0304T5E
|
TME | Resistor: thick film, SMD, 0805, 300kΩ, 125mW, ±5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0014 / $0.0018 | RFQ |
Part Details for 0805W8J0304T5E
0805W8J0304T5E CAD Models
0805W8J0304T5E Part Data Attributes
|
0805W8J0304T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
0805W8J0304T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 0805W8J0304T5E
This table gives cross-reference parts and alternative options found for 0805W8J0304T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805W8J0304T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWC0805-300KJ | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 100ppm, 300000ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | 0805W8J0304T5E vs PWC0805-300KJ |
NQ05W8J0304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0304T5E vs NQ05W8J0304T5E |
CRGCQ0805J300K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | 0805W8J0304T5E vs CRGCQ0805J300K |
HQ05S8J0304T4E | Fixed Resistor, 0.125W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0304T5E vs HQ05S8J0304T4E |
HQ05S8J0304T5E | Fixed Resistor, 0.125W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0304T5E vs HQ05S8J0304T5E |
HQ05S8J0304TCE | Fixed Resistor, 0.125W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0304T5E vs HQ05S8J0304TCE |
HQ05WAJ0304TCE | Fixed Resistor, 0.1W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0304T5E vs HQ05WAJ0304TCE |
RCS2012J304AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | Samsung Electro-Mechanics | 0805W8J0304T5E vs RCS2012J304AS |
RCS2012J304CS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 0805W8J0304T5E vs RCS2012J304CS |
HQ05WAJ0304T4E | Fixed Resistor, 0.1W, 300000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | 0805W8J0304T5E vs HQ05WAJ0304T4E |