Part Details for 0807SQ-10NGSC by Coilcraft Inc
Overview of 0807SQ-10NGSC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0807SQ-10NGSC
0807SQ-10NGSC CAD Models
0807SQ-10NGSC Part Data Attributes
|
0807SQ-10NGSC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0807SQ-10NGSC
Coilcraft Inc
General Purpose Inductor, 0.0102uH, 2%, 1 Element, Air-Core, SMD, 0607,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0706 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0706 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 0.0102 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.524 mm | |
Package Length | 1.829 mm | |
Package Style | SMT | |
Package Width | 1.626 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 400 MHz | |
Tolerance | 2% |