Filter Your Search
1 - 1 of 1 results
|
0807SQ-10NGSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 10.2 nH | 7 mΩ | 2 % | YES | 400 MHz | 2.7 A | 4 GHz | Air | 0706 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 1.524 mm | 1.829 mm | 1.626 mm | COILCRAFT INC | 0706 | compliant | EAR99 | 8504.50.80.00 |