Part Details for 0808040 (ALTERNATE: PATG 7/23) by Phoenix Contact
Overview of 0808040 (ALTERNATE: PATG 7/23) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0808040 (ALTERNATE: PATG 7/23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514663
|
RS | Labeling, wire marker, 0.866" ~ 1.181" (22.00mm ~ 30.00mm) cable, Blank, clear, (P | Phoenix Contact 0808040 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9200 / $0.9900 | RFQ |