Part Details for 0808820:0001 by Phoenix Contact
Results Overview of 0808820:0001 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
| CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 0808820:0001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
277-7885-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 7 Weeks Container: Strip |
12 In Stock |
|
$3.6900 | Buy Now |
|
DISTI #
651-0808820:0001
|
Mouser Electronics | Terminal Block Tools & Accessories ZBF 4,QR: 1-10 RoHS: Compliant | 2 |
|
$3.6900 | Buy Now |
|
DISTI #
V36:1790_10626931
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2525 | Americas - 4 |
|
$3.6900 | Buy Now |
|
|
Onlinecomponents.com | Zack marker strip flat - 10-section - vertically labeled with the consecutive numbers: 1 ... 10 - white - width: 4 mm COO: Germany RoHS: Compliant | 0 |
|
$3.6900 / $3.8800 | Buy Now |
|
DISTI #
91442174
|
Verical | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2525 | Americas - 4 |
|
$3.6900 | Buy Now |
|
DISTI #
V36:1790_10626931
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2525 | Americas - 4 |
|
$3.6900 | Buy Now |
|
DISTI #
91442174
|
Verical | Connector Accessories Zack Marker Strip Straight White COO: Germany RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2525 | Americas - 4 |
|
$3.6900 | Buy Now |
|
DISTI #
V36:1790_10626931
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White COO: Germany RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2525 | Americas - 4 |
|
$3.6900 | Buy Now |
|
DISTI #
000000000000796800
|
Sager | Terminal Block Tools & Accessories ZBF 4,QR: 1-10 Min Qty: 1 | 0 |
|
$3.6900 | Buy Now |
|
DISTI #
91442174
|
Verical | Connector Accessories Zack Marker Strip Straight White COO: Germany RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2525 | Americas - 4 |
|
$3.6900 | Buy Now |
Part Details for 0808820:0001
0808820:0001 CAD Models
0808820:0001 Part Data Attributes
|
|
0808820:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0808820:0001
Phoenix Contact
Terminal Block Accessory, Marking Item,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Assembly Item Name | Marking Item | |
| Connector Support Type | Terminal Block Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No |