Part Details for 080S.00300.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080S.00300.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080S.00300.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1376
|
Newark | Filtered Iec Module, C14, 3A, Qc, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 080S.00300.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.7200 | Buy Now |
DISTI #
446-080S.00300.00
|
Mouser Electronics | AC Power Entry Modules 3A 50/60Hz Snap-In Horz mnt RoHS: Compliant | 32 |
|
$4.4200 / $5.4200 | Buy Now |
DISTI #
73280390
|
RS | Snap-In Single Stage IEC Inlet Filter, General Purpose, Horizontal Mount, 3A | Astrodyne TDI 080S.00300.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$4.3400 / $5.4200 | Buy Now |
DISTI #
080S.00300.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 75 | 0 |
|
$4.7300 | Buy Now |
DISTI #
3886145
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 3A, QC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$4.6747 / $5.7325 | Buy Now |
DISTI #
3886145
|
Farnell | FILTERED IEC MODULE, C14, 3A, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 10 |
|
$6.3076 / $9.6313 | Buy Now |