Part Details for 080S.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080S.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080S.01000.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1381
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 080S.01000.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.8300 | Buy Now |
DISTI #
3109-080S.01000.00-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$5.5800 | Buy Now |
DISTI #
446-080S.01000.00
|
Mouser Electronics | AC Power Entry Modules 10A 50/60Hz Snap-In Horz mnt RoHS: Compliant | 75 |
|
$4.5500 / $5.5800 | Buy Now |
DISTI #
73280395
|
RS | Snap-In Single Stage IEC Inlet Filter, General Purpose, Horizontal Mount, 8A | Astrodyne TDI 080S.01000.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$4.4600 / $5.5800 | Buy Now |
DISTI #
080S.01000.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 75 | 0 |
|
$4.8800 | Buy Now |
DISTI #
3886435
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 10A, QC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$4.8117 / $5.8982 | Buy Now |
DISTI #
3886435
|
Farnell | FILTERED IEC MODULE, C14, 10A, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 10 |
|
$6.4488 / $9.8673 | Buy Now |