Part Details for 080SM.00800.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 080SM.00800.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 080SM.00800.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3109-080SM.00800.00-ND
|
DigiKey | LINE FILTER 250VAC 8A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$5.4600 | Buy Now |
DISTI #
446-080SM.00800.00
|
Mouser Electronics | AC Power Entry Modules 8A 50/60Hz Med Snap-In Horz mnt RoHS: Compliant | 33 |
|
$4.4500 / $5.4600 | Buy Now |
DISTI #
73547067
|
RS | Snap-In Single Stage IEC Inlet Filter, Medical, Horizontal Mount, 8A | Astrodyne TDI 080SM.00800.00 RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3600 / $5.7100 | RFQ |
DISTI #
080SM.00800.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 75 | 0 |
|
$4.7600 | Buy Now |