There are no models available for this part yet.
Overview of 080SVM.00600.00 by Astrodyne TDI Corporation / VNIVERTER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335006.005284I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
XAH335006.005284K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
10106268-T006001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 14HP+24S+12HP STB, Vertical, Receptacle. |
Price & Stock for 080SVM.00600.00 by Astrodyne TDI Corporation / VNIVERTER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Snap-In Single Stage IEC Inlet Filter, Medical, Vertical Mount, 6A | Astrodyne TDI 080SVM.00600.00 RoHS: Compliant |
22 In Stock |
|
$3.7900 / $11.5300 | Buy Now | ||
Master Electronics | Snap-In Single Stage IEC Inlet Filter, Medical, Vertical Mount, 6A | Astrodyne TDI 080SVM.00600.00 RoHS: Compliant |
22 In Stock |
|
$3.7900 / $11.5300 | Buy Now |