There are no models available for this part yet.
Overview of 0810-1X4T-06-F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for 0810-1X4T-06-F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0810-1X4T-06-F
|
Avnet Americas | CONN RJ-45 F 32 POS 2.03MM SLDR RA TH 40TERM 4PORT - Trays (Alt: 0810-1X4T-06-F) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Tray | 0 |
|
RFQ |
CAD Models for 0810-1X4T-06-F by Bel Fuse
Part Data Attributes for 0810-1X4T-06-F by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.531 inch
|
Body Depth
|
1 inch
|
Body Length
|
2.402 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Style
|
TELCOM, MODULAR
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
4
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Reference Standard
|
UL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.13 inch
|
Terminal Pitch
|
2.032 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
16
|