Part Details for 0813-1X1T-23-F by Bel Fuse
Overview of 0813-1X1T-23-F by Bel Fuse
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0813-1X1T-23-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6037
|
Newark | Connectors 40/Tray |Bel Magnetic Solutions 0813-1X1T-23-F Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $6.7400 | Buy Now |
DISTI #
507-1420-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1327 In Stock |
|
$4.8359 / $8.2900 | Buy Now |
DISTI #
0813-1X1T-23-F
|
Avnet Americas | GIGABIT MAGJACK RJ45 - Trays (Alt: 0813-1X1T-23-F) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$4.2408 / $5.3010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2500 / $8.8900 | Buy Now |
DISTI #
SMC-0813-1X1T-23-F
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ | |
DISTI #
0813-1X1T-23-F
|
Avnet Abacus | GIGABIT MAGJACK RJ45 (Alt: 0813-1X1T-23-F) RoHS: Compliant Min Qty: 240 Package Multiple: 40 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0813-1X1T-23-F
0813-1X1T-23-F CAD Models
0813-1X1T-23-F Part Data Attributes:
|
0813-1X1T-23-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0813-1X1T-23-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.538 inch | |
Body Depth | 1.2 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | YES | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CUL; UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0813-1X1T-23-F
This table gives cross-reference parts and alternative options found for 0813-1X1T-23-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0813-1X1T-23-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0813-1X1T-23 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Bel Fuse | 0813-1X1T-23-F vs 0813-1X1T-23 |