Part Details for 0813-1X4T-57 by Bel Fuse
Overview of 0813-1X4T-57 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1508-13NJLB | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NJLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 5%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT | |
1508-13NGLC | Coilcraft Inc | General Purpose Inductor, 0.013uH, 2%, 1 Element, Air-Core, SMD, 1616, ROHS COMPLIANT |
Price & Stock for 0813-1X4T-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 1030 |
|
$7.0500 / $14.1000 | Buy Now |