Part Details for 0816-1X1T-23 by Bel Fuse
Overview of 0816-1X1T-23 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Renewable Energy
Communication and Networking
Automotive
Price & Stock for 0816-1X1T-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ |
Part Details for 0816-1X1T-23
0816-1X1T-23 CAD Models
0816-1X1T-23 Part Data Attributes:
|
0816-1X1T-23
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0816-1X1T-23
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | BELMAG, SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.536 inch | |
Body Depth | 1.2 inch | |
Body Length | 0.754 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Shell Finish | TIN LEAD | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |