Part Details for 0816126 by Phoenix Contact
Overview of 0816126 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0816126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0816126-ND
|
DigiKey | LABEL ROLL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$83.4402 / $96.1200 | Buy Now |
DISTI #
651-0816126
|
Mouser Electronics | Terminal Block Tools & Accessories EML (16.5X5)RL YE RoHS: Compliant | 5 |
|
$83.4400 / $96.1200 | Buy Now |
|
Onlinecomponents.com | Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 16.5 x 5 mm - Number of individual labels: 10000 RoHS: Compliant | 0 |
|
$85.0800 / $109.7100 | Buy Now |
DISTI #
000000000002151313
|
Sager | Terminal Block Tools & Accessories EML (16.5X5)RL YE Min Qty: 1 | 0 |
|
$106.8000 / $119.6200 | Buy Now |
|
Master Electronics | Label - Roll - yellow - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: adhesive - lettering field size: 16.5 x 5 mm - Number of individual labels: 10000 RoHS: Compliant | 0 |
|
$85.0800 / $109.7100 | Buy Now |
Part Details for 0816126
0816126 CAD Models
0816126 Part Data Attributes
|
0816126
Phoenix Contact
Buy Now
|
Compare Parts:
0816126
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |