Part Details for 0817264 by Phoenix Contact
Overview of 0817264 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0817264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0817264-ND
|
DigiKey | INSERT STRIPS WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$411.7900 | Buy Now |
DISTI #
651-0817264
|
Mouser Electronics | Labels & Industrial Warning Signs EMT (25X6)R RoHS: Compliant | 0 |
|
$411.7900 | Order Now |
|
Onlinecomponents.com | Insert label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: insert - cable diameter range: 10 ... 25 mm - lettering field size: 25 mm x 6 mm - Number of individual labels: 5000 RoHS: Compliant | 0 |
|
$429.3100 / $466.9700 | Buy Now |
DISTI #
000000000002151410
|
Sager | Labels & Industrial Warning Signs EMT (25X6)R Min Qty: 1 | 0 |
|
$513.5700 / $532.5900 | Buy Now |
|
Master Electronics | Insert label - Roll - white - unlabeled - can be labeled with: THERMOMARK ROLLMASTER 300/600 - THERMOMARK X1.2 - THERMOMARK ROLL X1 - THERMOMARK ROLL 2.0 - THERMOMARK ROLL - mounting type: insert - cable diameter range: 10 ... 25 mm - lettering field size: 25 mm x 6 mm - Number of individual labels: 5000 RoHS: Compliant | 0 |
|
$429.3100 / $466.9700 | Buy Now |