Part Details for 082-6412-BC by Amphenol RF
Overview of 082-6412-BC by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4164-12JDS/BEA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 120 NS ACCESS TIME - Dual marked (8201008EA) |
Price & Stock for 082-6412-BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK7115
|
Newark | Rf Coax Conn, N Plug, Cable, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg141A/U, Contact Material:Brass, Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Amphenol Rf 082-6412-BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$24.8000 / $26.7100 | Buy Now |
DISTI #
115-082-6412-BC-ND
|
DigiKey | N-TYPE STRAIGHT PLUG RG-58 RG-14 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$25.0214 / $33.7900 | Buy Now |
DISTI #
AMR082-6412-BC
|
Heilind Electronics | N-TYPE STRAIGHT PLUG RG-58 RG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector Type N Plug 0Hz to 11GHz 50Ohm Crimp Straight Cable Mount Gold RoHS: Compliant | 350 Factory Stock |
|
$21.5500 / $45.1400 | Buy Now |
DISTI #
AMR082-6412-BC
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG RG-58 RG | 0 |
|
Buy Now | |
|
Powell Electronics | N STR(M)RG141A/UCABLE BLK PLT Min Qty: 1 | 431 |
|
$15.8800 / $20.8400 | Buy Now |
|
Master Electronics | Connector Type N Plug 0Hz to 11GHz 50Ohm Crimp Straight Cable Mount Gold RoHS: Compliant | 350 Factory Stock |
|
$21.5500 / $45.1400 | Buy Now |