-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4130
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Contact Material:Beryllium Copper, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Amphenol Rf 082-6784 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$14.2300 | Buy Now |
DISTI #
115-082-6784-ND
|
DigiKey | N-TYPE STRAIGHT SOLDER JACK RG-4 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
72 In Stock |
|
$15.2117 / $21.1600 | Buy Now |
DISTI #
AMR082-6784
|
Heilind Electronics | N-TYPE STRAIGHT SOLDER JACK RG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$15.0100 / $34.5700 | Buy Now | |
DISTI #
082-6784
|
TME | Socket, N, female, straight, 50Ω, soldering, PTFE, silver plated Min Qty: 1 | 0 |
|
$17.2700 / $24.6600 | RFQ |
DISTI #
AMR082-6784
|
Interstate Connecting Components | N-TYPE STRAIGHT SOLDER JACK RG | 0 |
|
Buy Now | |
DISTI #
4062915
|
element14 Asia-Pacific | RF COAX CONN, N JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$16.1775 / $22.4956 | Buy Now |
DISTI #
4062915
|
Farnell | RF COAX CONN, N JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 100 |
|
$15.6549 / $21.2244 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$15.0100 / $34.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy