Part Details for 082-6785 by Amphenol RF
Overview of 082-6785 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082-6785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4131
|
Newark | Rf Coax Conn, N Jack, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg316 Double Shield, Rd316, Rg188 Double Shield, Rd188 Rohs Compliant: Yes |Amphenol Rf 082-6785 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$14.9300 | Buy Now |
DISTI #
115-082-6785-ND
|
DigiKey | N-TYPE STRAIGHT CRIMP JACK RG-31 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$15.2117 / $21.1600 | Buy Now |
DISTI #
AMR082-6785
|
Heilind Electronics | N-TYPE STRAIGHT CRIMP JACK RG- | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 Factory Stock |
|
$15.7500 / $36.2900 | Buy Now | |
DISTI #
AMR082-6785
|
Interstate Connecting Components | N-TYPE STRAIGHT CRIMP JACK RG- | 0 |
|
Buy Now | |
DISTI #
4062916
|
element14 Asia-Pacific | RF COAX CONN, N JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$16.5283 / $22.2485 | Buy Now |
DISTI #
4062916
|
Farnell | RF COAX CONN, N JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 100 |
|
$16.4752 / $21.2470 | Buy Now |
|
Master Electronics | 1 Factory Stock |
|
$15.7500 / $36.2900 | Buy Now |