Part Details for 0820-SS by RAF Electronic Hardware
Overview of 0820-SS by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0820-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8470
|
Newark | Captive Panel Screw, Ss, 4-40, 0.438 ", Thread Size - Imperial:4-40, Thread Size - Metric:-, Screw Length:0.438", Fastener Plating:-, Fastener Material:Stainless Steel, Screw Head Style:Pan Head Slotted, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 0820-SS Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$1.3200 / $1.5400 | Buy Now |
DISTI #
1772-1568-ND
|
DigiKey | PANEL SCREW PAN SLOTTED #4-40 Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6454 / $1.2900 | Buy Now |
DISTI #
761-0820-SS
|
Mouser Electronics | Screws & Fasteners 7/16 LNGTH 11/64 DIA 4-40 THRD CAP SCREW RoHS: Compliant | 0 |
|
$1.1100 / $1.1400 | Order Now |
DISTI #
71322089
|
RS | Captive Panel Screw - Style 4 ,11/64HD X 7/16 X 4-40 Thd | RAF 0820-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 255 |
|
$1.0800 / $1.2900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Screw Captive Round-HD Slot 4-40-THD 4.76mm-LG Stainless Steel RoHS: Compliant |
1163 In Stock 925 Factory Stock |
|
$0.5990 / $0.7270 | Buy Now |
DISTI #
75701066
|
Verical | Screw Captive Fillister-HD Slot 4-40-THD 11.11mm-LG 0.437in-LG Stainless Steel RoHS: Compliant Min Qty: 274 Package Multiple: 274 Date Code: 2312 | Americas - 1096 |
|
$0.8997 / $1.0097 | Buy Now |
DISTI #
RAF0820-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | Screw Captive Round-HD Slot 4-40-THD 4.76mm-LG Stainless Steel RoHS: Compliant |
1163 In Stock 925 Factory Stock |
|
$0.5990 / $0.7270 | Buy Now |
Part Details for 0820-SS
0820-SS CAD Models
0820-SS Part Data Attributes:
|
0820-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
0820-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |