Part Details for 0820879 by Phoenix Contact
Overview of 0820879 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0820879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0820879-ND
|
DigiKey | WIRE MARKER CLIP-ON 30MM BLUE Min Qty: 10 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2890 | Buy Now |
DISTI #
651-0820879
|
Mouser Electronics | Terminal Block Tools & Accessories UC-WMC 4.4(30X5.5)BU RoHS: Compliant | 0 |
|
$2.8400 / $3.0200 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - blue - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 30 x 5.5 mm - Number of individual labels: 9 RoHS: Compliant | 0 |
|
$2.3300 / $3.4000 | Buy Now |
DISTI #
000000000003477302
|
Sager | Terminal Block Tools & Accessories UC-WMC 4.4(30X5.5)BU Min Qty: 10 | 0 |
|
$2.9200 / $3.4200 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - blue - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: clip on - cable diameter range: 2.8 ... 4.4 mm - lettering field size: 30 x 5.5 mm - Number of individual labels: 9 RoHS: Compliant | 0 |
|
$2.3300 / $3.4000 | Buy Now |
Part Details for 0820879
0820879 CAD Models
0820879 Part Data Attributes
|
0820879
Phoenix Contact
Buy Now
|
Compare Parts:
0820879
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |