There are no models available for this part yet.
Overview of 0826-1X4T-HT-F by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30826MH-XXXGP | Renesas Electronics Corporation | 32-bit Microcomputers (Non Promotion), , / | |
54112-808260900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
98414-G08-26ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 26 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 0826-1X4T-HT-F by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
507-2067-ND
|
DigiKey | CONN JACK 4PORT 2.5G BASE-T PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
129 In Stock |
|
$16.2055 / $30.8700 | Buy Now | |
DISTI #
0826-1X4T-HT-F
|
Avnet Americas | MagJack RJ45 Connector with Integrated Ethernet Magnetics 4PPOE 1x4-Port 2.5GBase-T - Trays (Alt: 0826-1X4T-HT-F) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Container: Tray | 0 |
|
RFQ |