Part Details for 0827080 by Phoenix Contact
Overview of 0827080 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827080-ND
|
DigiKey | WIRE MARKER SLIP-ON 12X4MM TRANS Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2271 | Buy Now |
DISTI #
651-0827080
|
Mouser Electronics | Wire Labels & Markers PATG 4/12 RoHS: Compliant | 0 |
|
$0.2270 / $0.3400 | Order Now |
|
Onlinecomponents.com | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 12 x 4 mm RoHS: Compliant | 0 |
|
$0.2152 / $0.2588 | Buy Now |
DISTI #
000000000003667998
|
Sager | Wire Labels & Markers PATG 4/12 Min Qty: 500 | 0 |
|
$0.2643 / $0.2960 | Buy Now |
|
Master Electronics | Conductor marker carrier - transparent - unlabeled - mounting type: slide-on - cable diameter range: 6 ... 10 mm - lettering field size: 12 x 4 mm RoHS: Compliant | 0 |
|
$0.2152 / $0.2588 | Buy Now |