Part Details for 0827734 by Phoenix Contact
Overview of 0827734 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0827734-ND
|
DigiKey | WIRE MARKER SLIP-ON 5MMX12MM YLW Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7280 | Buy Now |
DISTI #
651-0827734
|
Mouser Electronics | Wire Labels & Markers UC-WMCO 4,9 (12X5)YE RoHS: Compliant | 0 |
|
$6.0100 / $6.4600 | Order Now |
|
Onlinecomponents.com | Conductor marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 3.6 ... 4.9 mm - lettering field size: 12 x 5 mm - Number of individual labels: 24 RoHS: Compliant | 0 |
|
$4.8600 / $7.1000 | Buy Now |
DISTI #
000000000005575889
|
Sager | Wire Labels & Markers UC-WMCO 4,9 (12X5)YE Min Qty: 5 | 0 |
|
$6.0000 / $7.0000 | Buy Now |
|
Master Electronics | Conductor marker - Sheet - yellow - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID COLOR - BLUEMARK CLED - PLOTMARK - CMS-P1-PLOTTER - mounting type: slide-on - cable diameter range: 3.6 ... 4.9 mm - lettering field size: 12 x 5 mm - Number of individual labels: 24 RoHS: Compliant | 0 |
|
$4.8600 / $7.1000 | Buy Now |