Part Details for 0827748 (ALTERNATE: UC-WMCO 4 9 (21X5) YE) by Phoenix Contact
Overview of 0827748 (ALTERNATE: UC-WMCO 4 9 (21X5) YE) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0827748 (ALTERNATE: UC-WMCO 4 9 (21X5) YE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514694
|
RS | Labeling, wire marker, sheet0.142" ~ 0.193" (3.60mm ~ 4.90mm) cable, Blank, (PA) | Phoenix Contact 0827748 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2900 / $6.7600 | RFQ |