Part Details for 0828020.ZXISOP by Littelfuse Inc
Overview of 0828020.ZXISOP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 0828020.ZXISOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0828020.ZXISOP-ND
|
DigiKey | FUSE CERAMIC 20A 1KVDC BOLT DOWN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
151 In Stock |
|
$16.8064 / $27.1500 | Buy Now |
DISTI #
576-0828020.ZXISOP
|
Mouser Electronics | Cartridge Fuses 1KV BOLT DOWN TERMINAL 20A RoHS: Compliant | 116 |
|
$18.2900 / $25.3000 | Buy Now |
|
Future Electronics | 828 Series High voltage 20 A 1 kV Fuse Cartridge Bolt Mount Cylinder RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Tray | 0Tray |
|
$17.7300 | Buy Now |
DISTI #
0828020.ZXISOP
|
TTI | Cartridge Fuses 1KV BOLT DOWN TERMINAL 20A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 95 In Stock |
|
$18.0800 / $25.0500 | Buy Now |
Part Details for 0828020.ZXISOP
0828020.ZXISOP CAD Models
0828020.ZXISOP Part Data Attributes
|
0828020.ZXISOP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0828020.ZXISOP
Littelfuse Inc
Electric Fuse, 20A, 1000VDC, 10000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 60 MIN AT 135% RATED CURRENT | |
Body Height | 40 mm | |
Body Length or Diameter | 12.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 536 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 3600 s |