-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 25A, 1000VDC, 10000A (IR), Inline/holder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-0828025.ZXISOP-ND
|
DigiKey | FUSE CERAMIC 25A 1KVDC BOLT DOWN Min Qty: 1 Lead time: 18 Weeks Container: Tray |
246 In Stock |
|
$16.8064 / $27.1500 | Buy Now |
DISTI #
576-0828025.ZXISOP
|
Mouser Electronics | Cartridge Fuses 1KV BOLT DOWN TERMINAL 25A RoHS: Compliant | 467 |
|
$18.2900 / $25.3000 | Buy Now |
DISTI #
0828025.ZXISOP
|
TTI | Cartridge Fuses 1KV BOLT DOWN TERMINAL 25A Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 295 In Stock |
|
$18.0800 / $25.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0828025.ZXISOP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0828025.ZXISOP
Littelfuse Inc
Electric Fuse, 25A, 1000VDC, 10000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 60 MIN AT 135% RATED CURRENT | |
Body Height | 40 mm | |
Body Length or Diameter | 12.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 1190 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | AEC-Q200; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 3600 s |