Part Details for 0828910 by Phoenix Contact
Overview of 0828910 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0828910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7531-ND
|
DigiKey | LABEL ID/RATINGS 3.94"X3" SILVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$7.4168 / $10.6800 | Buy Now |
DISTI #
651-0828910
|
Mouser Electronics | Terminal Block Tools & Accessories US-EMLP (100x 60) SR RoHS: Compliant | 0 |
|
$7.4100 / $10.2500 | Order Now |
|
Onlinecomponents.com | Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 100 x 60 mm - Number of individual labels: 2 RoHS: Compliant |
30 In Stock |
|
$8.3400 / $12.8500 | Buy Now |
DISTI #
76891603
|
Verical | Labels Plastic Label Polyvinyl Chloride Silver 60x100mm Min Qty: 10 Package Multiple: 10 Date Code: 2341 | Americas - 30 |
|
$11.2060 / $16.7050 | Buy Now |
DISTI #
0828910
|
TTI | Terminal Block Tools & Accessories US-EMLP (100x 60) SR RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$7.2800 / $9.2500 | Buy Now |
DISTI #
000000000003668113
|
Sager | Terminal Block Tools & Accessories US-EMLP (100x 60) SR Min Qty: 10 | 0 |
|
$9.5000 / $11.0800 | Buy Now |
|
Master Electronics | Plastic label - Card - silver - unlabeled - can be labeled with: BLUEMARK ID COLOR - BLUEMARK ID - THERMOMARK PRIME - THERMOMARK CARD 2.0 - THERMOMARK CARD - mounting type: adhesive - lettering field size: 100 x 60 mm - Number of individual labels: 2 RoHS: Compliant |
30 In Stock |
|
$8.3400 / $12.8500 | Buy Now |
|
Neutron USA | Plastic label, Card, silver, Unlabeled, 100 x 60 mm field, US-EMLP (100X60) SR, 1 card per sale | 8 |
|
$59.0900 | Buy Now |
Part Details for 0828910
0828910 CAD Models
0828910 Part Data Attributes
|
0828910
Phoenix Contact
Buy Now
|
Compare Parts:
0828910
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |