Part Details for 082M.00301.00-RSI by Astrodyne TDI Power Supplies & EMI Filters
Overview of 082M.00301.00-RSI by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 082M.00301.00-RSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1456
|
Newark | Filtered Iec Module, C14, 3A, Qc, Connector Type:Iec C14, Current Rating:3A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 082M.00301.00-RSI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$9.5200 | Buy Now |
DISTI #
446-082M.00301.00RSI
|
Mouser Electronics | AC Power Entry Modules 3A Medical Filter Red Illum Switch RoHS: Compliant | 75 |
|
$11.5500 / $15.1800 | Buy Now |
DISTI #
73280470
|
RS | Filtered Power Entry Modules with Fuse Holder and Red Illuminated Switch | Astrodyne TDI 082M.00301.00-RSI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$10.9900 / $15.4800 | Buy Now |
DISTI #
3886045
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 3A, QC RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$12.0955 / $16.0411 | Buy Now |
DISTI #
3886045
|
Farnell | FILTERED IEC MODULE, C14, 3A, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 40 |
|
$15.1443 / $20.9710 | Buy Now |