-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67C2957
|
Newark | Rf Coax Conn, Uhf Plug, 50 Ohm, Connector Type:Uhf Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Frequency Max:300Mhz Rohs Compliant: Yes |Amphenol Rf 083-822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$9.8000 / $10.6200 | Buy Now |
DISTI #
46AJ0163
|
Newark | Rf Coax Connector, Uhf, Plug, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 083-822 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0100 / $10.9000 | Buy Now |
DISTI #
26Y4557
|
Newark | Uhf M Army Pl259 Navy 49190 Rohs Compliant: Yes |Amphenol Rf 083-822 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMR083-822
|
Heilind Electronics | PLUG | Americas - 0 in Stock |
|
$6.6563 / $11.6167 | Buy Now |
|
Onlinecomponents.com | RF Connector PL-259 UHF Straight Solder Plug for RG-8 ARMY PL-259 NAVY 49190 RoHS: Compliant |
522 In Stock 514 Factory Stock |
|
$5.9700 / $8.5900 | Buy Now |
DISTI #
083-822
|
TME | Plug, UHF (PL-259), male, straight, soldering, for cable, PTFE Min Qty: 1 | 30 |
|
$9.9500 / $14.2800 | Buy Now |
DISTI #
AMR083-822
|
Interstate Connecting Components | PLUG | 0 |
|
$6.6563 / $11.6167 | Buy Now |
DISTI #
3757612
|
element14 Asia-Pacific | RF COAX CONNECTOR, UHF, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.0686 / $13.5625 | Buy Now |
DISTI #
3757612
|
Farnell | RF COAX CONNECTOR, UHF, PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$9.0257 / $9.3642 | Buy Now |
|
Master Electronics | RF Connector PL-259 UHF Straight Solder Plug for RG-8 ARMY PL-259 NAVY 49190 RoHS: Compliant |
522 In Stock 514 Factory Stock |
|
$5.9700 / $8.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy