Part Details for 083-875-1002 by Amphenol RF
Overview of 083-875-1002 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083-875-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70142690
|
RS | Connector RF Coaxial UHF Panel Jack Straight Bulkhead UHF Series | Amphenol RF 083-875-1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3100 / $35.3900 | RFQ |
DISTI #
AMR083-875-1002
|
Heilind Electronics | UHF BULKHEAD RECEPTACLE | Americas - 0 in Stock |
|
$33.1719 / $34.7461 | Buy Now |
|
Onlinecomponents.com | RF Connector UHF Straight Jack Solder Cup Bulkhead RoHS: Compliant |
42 In Stock |
|
$23.5700 / $33.6400 | Buy Now |
DISTI #
AMR083-875-1002
|
Interstate Connecting Components | UHF BULKHEAD RECEPTACLE | 0 |
|
$33.1719 / $34.7461 | Buy Now |
|
Master Electronics | RF Connector UHF Straight Jack Solder Cup Bulkhead RoHS: Compliant |
42 In Stock |
|
$23.5700 / $33.6400 | Buy Now |
DISTI #
53903.1
|
TestEquity LLC | Amphenol RF 083-875-1002 RF UHF Connector, Straight, Jack, Solder Cup, Bulkhead, Non-Constant | 0 |
|
$31.3100 | Buy Now |