Part Details for 083-875 by Amphenol Corporation
Overview of 083-875 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083-875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
083-875
|
Avnet Americas | Conn UHF RCP 0Hz to 300MHz Solder Cup ST Panel Mount Silver - Bulk (Alt: 083-875) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-83-875
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF STRT JACK BLKHD SOLDER CUP RoHS: Compliant | 0 |
|
$27.5200 / $29.1200 | Order Now |