Part Details for 0830746 (ALTERNATE: KMK 5) by Phoenix Contact
Overview of 0830746 (ALTERNATE: KMK 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0830746 (ALTERNATE: KMK 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71514658
|
RS | Labeling, Kmk 5, 0.394" ~ 1.575" (10.00mm ~ 40.00mm) cable, Blank, clear, (PE) | Phoenix Contact 0830746 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 |
|
$3.7600 / $4.1800 | Buy Now |