Part Details for 0833-2X4R-59-F by Bel Fuse
Overview of 0833-2X4R-59-F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-333L | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, ROHS COMPLIANT | |
LPS3008-332MLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-332MRB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 0833-2X4R-59-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0833-2X4R-59-F-ND
|
DigiKey | CONN JACK 8PORT 100 BASE-T PCB Min Qty: 140 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7541 | Buy Now |
DISTI #
0833-2X4R-59-F
|
Avnet Americas | CONN RJ-45 F 64 POS 2.54MM SLDR RA TH 56TERM 8PORT - Trays (Alt: 0833-2X4R-59-F) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$21.0428 / $26.3035 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.0700 / $44.1200 | Buy Now |
Part Details for 0833-2X4R-59-F
0833-2X4R-59-F CAD Models
0833-2X4R-59-F Part Data Attributes
|
0833-2X4R-59-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0833-2X4R-59-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |