Part Details for 0833-2X8R-54-F by Bel Fuse
Overview of 0833-2X8R-54-F by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0833-2X8R-54-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0833-2X8R-54-F-ND
|
DigiKey | CONN JACK 16PORT 1000 BASE-T PCB Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0833-2X8R-54-F
|
Avnet Americas | CONN RJ-45 F 128 POS 2.54MM SLDR RA TH 128TERM 16PORT - Trays (Alt: 0833-2X8R-54-F) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.8800 / $66.8800 | Buy Now |
Part Details for 0833-2X8R-54-F
0833-2X8R-54-F CAD Models
0833-2X8R-54-F Part Data Attributes
|
0833-2X8R-54-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0833-2X8R-54-F
Bel Fuse
Telecom and Datacom Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |