Part Details for 0835004.MXP by Littelfuse Inc
Overview of 0835004.MXP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0835004.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2866
|
Newark | Fuse 250V 5X20 Higher I2T Pb-Free 4A/ Bulk |Littelfuse 0835004.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.2900 | Buy Now |
DISTI #
18-0835004.MXP-ND
|
DigiKey | FUSE AUTOMOTIVE 6.3A 250VDC 5X20 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2101 | Buy Now |
DISTI #
576-0835004.MXP
|
Mouser Electronics | Cartridge Fuses FUSE 250V 5X20 HIGHER I2T Pb-free 4A RoHS: Compliant | 0 |
|
$1.1300 / $1.2100 | Order Now |
|
Ozdisan Elektronik | FUSE 250V 4A 5X20MM | 0 |
|
$2.1105 / $2.3215 | RFQ |
Part Details for 0835004.MXP
0835004.MXP CAD Models
0835004.MXP Part Data Attributes
|
0835004.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0835004.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 110 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |