Part Details for 083506.3MXP by Littelfuse Inc
Overview of 083506.3MXP by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 083506.3MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0569
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:835 Series Rohs Compliant: Yes |Littelfuse 083506.3MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 588 |
|
$0.8650 | Buy Now |
DISTI #
F6671-ND
|
DigiKey | FUSE CERAMIC 6.3A 250VAC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
980 In Stock |
|
$1.0510 / $2.4100 | Buy Now |
DISTI #
576-083506.3MXP
|
Mouser Electronics | Cartridge Fuses 250V 6.3A 5X20 I2T RoHS: Compliant | 0 |
|
$1.2100 / $2.6500 | Order Now |
DISTI #
V36:1790_06411563
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/PSE/TUV/cULus RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2321 | Americas - 1000 |
|
$1.0488 / $2.2591 | Buy Now |
|
Future Electronics | 835 Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0400 / $1.1900 | Buy Now |
|
Future Electronics | 835 Series Time Lag 250 V 6.3 A Ø 5 x 20 mm Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.0400 / $1.1900 | Buy Now |
DISTI #
69776370
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/PSE/TUV/cULus RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2321 | Americas - 1000 |
|
$1.0488 / $2.2591 | Buy Now |
DISTI #
36155836
|
Verical | Fuse Cartridge Slow Blow Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CCC/PSE/TUV/cULus RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 588 |
|
$1.3069 / $1.4786 | Buy Now |
DISTI #
2786271
|
element14 Asia-Pacific | CARTRIDGE FUSE, TIME DELAY, 6.3A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 588 |
|
$1.2564 / $2.4093 | Buy Now |
DISTI #
2786271
|
Farnell | CARTRIDGE FUSE, TIME DELAY, 6.3A, 250V RoHS: Compliant Min Qty: 1000 Lead time: 34 Weeks, 5 Days Container: Each | 588 |
|
$1.1341 / $1.3062 | Buy Now |
Part Details for 083506.3MXP
083506.3MXP CAD Models
083506.3MXP Part Data Attributes:
|
083506.3MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
083506.3MXP
Littelfuse Inc
ELECTRIC FUSE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 300 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |