Part Details for 0838-1X1T-W6 by Bel Fuse
Overview of 0838-1X1T-W6 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0838GKA2-GAK-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0838GKA-GAK-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
10144517-083802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 80 Positions, Dual Row, Vertical Receptacle. |
Part Details for 0838-1X1T-W6
0838-1X1T-W6 CAD Models
0838-1X1T-W6 Part Data Attributes
|
0838-1X1T-W6
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0838-1X1T-W6
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | PBT THERMOPLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |