Part Details for 083M.00301.00 by Astrodyne TDI Corporation / VNIVERTER
Overview of 083M.00301.00 by Astrodyne TDI Corporation / VNIVERTER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3083MPFE#PBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083MPFE#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg | |
LT3083MPDF#TRPBF | Analog Devices | Adj 3A 1x Res L Drop Reg |
Price & Stock for 083M.00301.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Filtered Power Entry Module with Double Fuse Holder, Medical, 3A, 083 Series | Astrodyne TDI 083M.00301.00 RoHS: Compliant |
60 In Stock |
|
$8.2500 / $15.0100 | Buy Now |
|
Master Electronics | Filtered Power Entry Module with Double Fuse Holder, Medical, 3A, 083 Series | Astrodyne TDI 083M.00301.00 RoHS: Compliant |
60 In Stock |
|
$8.2500 / $15.0100 | Buy Now |