Part Details for 08440 by Simpson Electric
Overview of 08440 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118084-402A04LF | Amphenol Communications Solutions | Unshrouded Right Angle Header, Surface Mount, Double row , 4 Positions, 2.54mm (0.100in) Pitch | |
10093084-4015LF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 1.5ms, passive, non-halogen free | |
10093084-4045HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 4.5ms, passive, Halogen free |
Price & Stock for 08440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B6819
|
Newark | 55Md-- 0-25 Acv 3.5 Ul Rnd |Simpson 08440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.4200 | Buy Now |
DISTI #
529-08440
|
Mouser Electronics | Analog Panel Meters 55 0-25 ACV 3.5' RoHS: Not Compliant | 0 |
|
$122.3600 / $138.4200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$122.2300 / $125.9800 | Buy Now |