Part Details for 0845-2R1T-E4 by Bel Fuse
Overview of 0845-2R1T-E4 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0845-2R1T-E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T7455
|
Newark | Jack, Magnetics, 2Port, 1G, G/G Led, Modular Connector Type:Modular Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 0845-2R1T-E4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$11.1700 / $17.3200 | Buy Now |
DISTI #
50AC1183
|
Newark | Rj45 Connector, Jack, 16P16C, 2Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:2 X 1 (Stacked), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel Magnetic Solutions 0845-2R1T-E4 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $10.2000 | Buy Now |
DISTI #
26AC5657
|
Newark | Conn Rj-45 F 26 Pos 2.01Mm Sldr Ra Th 34Term 2Port Rohs Compliant: Yes |Bel Magnetic Solutions 0845-2R1T-E4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $8.2700 | Buy Now |
DISTI #
507-0845-2R1T-E4-ND
|
DigiKey | CONN JACK 2PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
10012 In Stock |
|
$7.4016 / $12.2400 | Buy Now |
DISTI #
0845-2R1T-E4
|
Avnet Americas | Conn RJ45 Receptacle 16 POS 2.01mm Solder RA Through Hole 34 Terminal Dual Port Tray - Trays (Alt: 0845-2R1T-E4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 117 |
|
$6.6120 / $8.2650 | Buy Now |
DISTI #
BMS0845-2R1T-E4
|
Heilind Electronics | RJ45 2X1 GIGABIT G/GY LED | Americas - 15 in Stock |
|
$8.8871 / $9.1834 | Buy Now |
|
Onlinecomponents.com | MagJack 1000BaseT - RJ45 - 2x1 Port - Green, Yellow/Green LED - Shielded, EMI Finger - Solder Termination - 90° Angle (Right) - Through Hole. RoHS: Compliant |
1621 In Stock |
|
$7.2200 / $11.1200 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
0845-2R1T-E4
|
Avnet Americas | Conn RJ45 Receptacle 16 POS 2.01mm Solder RA Through Hole 34 Terminal Dual Port Tray - Trays (Alt: 0845-2R1T-E4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tray | 117 |
|
$6.6120 / $8.2650 | Buy Now |
DISTI #
0845-2R1T-E4
|
TME | Socket, RJ45, PIN: 8, shielded,double,with LED, Layout: 8p8c, THT Min Qty: 1 | 52 |
|
$9.9800 / $12.8200 | Buy Now |
Part Details for 0845-2R1T-E4
0845-2R1T-E4 CAD Models
0845-2R1T-E4 Part Data Attributes
|
0845-2R1T-E4
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0845-2R1T-E4
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | OTHER STACKING CONNECTOR: 8 CONTACTS | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.679 inch | |
Body Depth | 1.335 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN SILVER COPPER | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e1 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 5 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |