Part Details for 08470 by Simpson Electric
Overview of 08470 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 08470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F1071
|
Newark | Voltage Meter, Meter Function:Ac Voltage, Meter Range:0V To 150V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Iron-Vane, Meter Shape:Round, Scale Length:58.4Mm Rohs Compliant: Na |Simpson 08470 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$150.0700 | Buy Now |
DISTI #
529-08470
|
Mouser Electronics | Analog Panel Meters 55 0-150 ACV 3.5' RoHS: Not Compliant | 0 |
|
$132.6600 / $150.0700 | Order Now |
|
Onlinecomponents.com |
4 In Stock |
|
$127.5600 / $145.7800 | Buy Now | |
|
Master Electronics |
4 In Stock |
|
$127.5600 / $145.7800 | Buy Now |