Part Details for 0848649004 by Molex
Overview of 0848649004 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for 0848649004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0848649004-ND
|
DigiKey | CBL CIRC 5POS FMALE TO WIRE 1' Min Qty: 1000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1139 | Buy Now |
DISTI #
0848649004
|
Avnet Americas | Cable Assembly Lead 0.305m 22AWG 5 POS M12 Circular F - Bulk (Alt: 0848649004) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL84864-9004
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL84864-9004 MICRO-C REC SS FEM D-NET | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0848649004
0848649004 CAD Models
0848649004 Part Data Attributes
|
0848649004
Molex
Buy Now
Datasheet
|
Compare Parts:
0848649004
Molex
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |