Part Details for 085.00101.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 085.00101.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 085.00101.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1488
|
Newark | Filtered Iec Module, C14, 1A, Qc, Connector Type:Iec C14, Current Rating:1A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085.00101.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.0800 | Buy Now |
DISTI #
3109-085.00101.00-ND
|
DigiKey | LINE FILTER 250VAC 1A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$29.8000 | Buy Now |
DISTI #
446-085.00101.00
|
Mouser Electronics | AC Power Entry Modules PWR ENT MOD RCPT C14 PNL 1A S RoHS: Compliant | 18 |
|
$21.1300 / $26.4900 | Buy Now |
DISTI #
73547147
|
RS | Filtered Power Entry Modules with Switch, General Purpose, 1A, 085 Series | Astrodyne TDI 085.00101.00 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7700 / $28.6100 | RFQ |
DISTI #
60866974
|
Verical | 085.00101.00 Min Qty: 2 Package Multiple: 2 Date Code: 2113 | Americas - 10 |
|
$26.7662 / $69.9498 | Buy Now |
DISTI #
085.00101.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$23.0500 | Buy Now |
DISTI #
3886473
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 1A, QC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$22.2885 / $27.9381 | Buy Now |
DISTI #
3886473
|
Farnell | FILTERED IEC MODULE, C14, 1A, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 10 |
|
$30.2762 / $38.0575 | Buy Now |
|
Neutron USA | AC Power Entry Modules PWR ENT MOD RCPT C14 PNL 1A S | 18 |
|
$278.4000 | Buy Now |