Part Details for 085.01001.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 085.01001.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 085.01001.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1490
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085.01001.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$7.4900 | Buy Now |
DISTI #
446-085.01001.00
|
Mouser Electronics | AC Power Entry Modules PWR ENT MOD RCPT C14 PNL 10A S RoHS: Compliant | 17 |
|
$9.6800 / $14.3500 | Buy Now |
DISTI #
73280498
|
RS | Filtered Power Entry Modules with Switch, General Purpose, 10A | Astrodyne TDI 085.01001.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$10.2400 / $14.4200 | Buy Now |
DISTI #
085.01001.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 75 | 0 |
|
$9.5500 | Buy Now |
DISTI #
3886476
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 10A, QC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$9.2537 / $15.1788 | Buy Now |
DISTI #
3886476
|
Farnell | FILTERED IEC MODULE, C14, 10A, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 9 |
|
$12.5964 / $17.4644 | Buy Now |
|
Neutron USA | AC Power Entry Modules PWR ENT MOD RCPT C14 PNL 10A S | 36 |
|
$110.2800 | Buy Now |