Part Details for 0850033419 by Molex
Overview of 0850033419 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for 0850033419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0850033419
|
Avnet Americas | Conn DIN 41612 M 96 POS 2.54mm Solder RA Thru-Hole Carton - Boxed Product (Development Kits) (Alt: 0850033419) RoHS: Not Compliant Min Qty: 300 Package Multiple: 30 Container: Box | 0 |
|
RFQ |
Part Details for 0850033419
0850033419 CAD Models
0850033419 Part Data Attributes:
|
0850033419
Molex
Buy Now
Datasheet
|
Compare Parts:
0850033419
Molex
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARDS: DIN 41612, IEC 603-2, POLARIZED | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |