Part Details for 0850520074 by Molex
Overview of 0850520074 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0850520074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0850520074
|
Avnet Americas | Conn DIN 41612 F 96 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0850520074) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |
Part Details for 0850520074
0850520074 CAD Models
0850520074 Part Data Attributes
|
0850520074
Molex
Buy Now
Datasheet
|
Compare Parts:
0850520074
Molex
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNTABLE, POLARIZED, STANDARDS: DIN 41612, IEC 603-2 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0850520074
This table gives cross-reference parts and alternative options found for 0850520074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0850520074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86093968135735000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 0850520074 vs 86093968135735000 |
86093968114H45V1LF | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 0850520074 vs 86093968114H45V1LF |
86093968115745000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal, | Amphenol Communications Solutions | 0850520074 vs 86093968115745000 |
8609-396-81-24-C55-000-E2 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0850520074 vs 8609-396-81-24-C55-000-E2 |
86094968108768000E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0850520074 vs 86094968108768000E1 |
86093968813H88F19V1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0850520074 vs 86093968813H88F19V1 |
70045-001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0850520074 vs 70045-001 |
92398-724 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0850520074 vs 92398-724 |
92398-614 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 0850520074 vs 92398-614 |
V42254-P2266-C963 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT/WIRE WRAP, RECEPTACLE | TE's AMP | 0850520074 vs V42254-P2266-C963 |